395-100-524-512

Heilind Number:EDA395-100-524-512
Manufacturer:EDAC
Manufacturer Number:395-100-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also boasts exceptional functionality. With a reliable amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Its two rows and 100 positions offer ample space for seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.