395-100-524-812

Heilind Number:EDA395-100-524-812
Manufacturer:EDAC
Manufacturer Number:395-100-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-524-812

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 100 copper alloy contacts, this connector ensures secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your PCB connections with this high-performance component.