395-100-525-201

Heilind Number:EDA395-100-525-201
Manufacturer:EDAC
Manufacturer Number:395-100-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-201

Detailed Description

Introducing our 395-100-525-201 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a pitch of .1 inches and two rows with a row spacing of .2 inches, allowing for easy and secure installation. With a total of 100 positions, it provides ample connectivity for your electronic devices. The connector's black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while its copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in the quality and performance of this connector to meet your connectivity needs with ease.