395-100-525-204

Heilind Number:EDA395-100-525-204
Manufacturer:EDAC
Manufacturer Number:395-100-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-204

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamless connectivity in your electronic projects. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, you can count on efficient signal transmission between boards. Offering 100 positions in total, this connector accommodates a wide range of connections, making it ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, while guaranteeing optimal performance even in challenging environments. Trust in the 395-100-525-204 for seamless and secure board-to-board connections that meet the highest standards of quality and efficiency.