395-100-525-207

Heilind Number:EDA395-100-525-207
Manufacturer:EDAC
Manufacturer Number:395-100-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-207

Detailed Description

Introducing our 395-100-525-207 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features two rows of 100 positions each, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures both high performance and safety standards are met. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Its straight mount orientation makes for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with the 395-100-525-207 Card Edge Connector.