395-100-525-212

Heilind Number:EDA395-100-525-212
Manufacturer:EDAC
Manufacturer Number:395-100-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-212

Detailed Description

Introducing our 395-100-525-212 Board To Board PCB Connector, a cutting-edge solution for seamless interconnection in electronic devices. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality copper alloy contacts, each positioned at a precise pitch of .1 inches and spaced .2 inches apart, it offers exceptional connectivity for complex circuitry. Boasting 100 positions in total, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality even in harsh environments. Trust in the 395-100-525-212 to deliver superior performance and connectivity in your electronic designs.