395-100-525-288

Heilind Number:EDA395-100-525-288
Manufacturer:EDAC
Manufacturer Number:395-100-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-100-525-288, designed for seamless and reliable interconnectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With 100 positions spread across 2 rows, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches, perfect for densely populated PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Trust in the quality and performance of our Board To Board PCB Connector, a vital component in powering your electronic devices.