395-100-525-502

Heilind Number:EDA395-100-525-502
Manufacturer:EDAC
Manufacturer Number:395-100-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-502

Detailed Description

Introducing our 395-100-525-502 Card Edge Connector, the perfect solution for secure and efficient board-to-board PCB connections. This high-performance connector features two rows of 100 positions, ensuring seamless connectivity in any project. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The sleek black design adds a touch of sophistication to any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 395-100-525-502 for all your PCB connection needs.