395-100-525-503

Heilind Number:EDA395-100-525-503
Manufacturer:EDAC
Manufacturer Number:395-100-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-503

Detailed Description

Introducing our high-performance 395-100-525-503 Card Edge Connector, designed for seamless board-to-board PCB connectivity in black. Engineered for optimal power transmission, this connector boasts a robust amperage rating of 3A, ensuring reliable performance in demanding applications. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional flame resistance and durability. With two rows of copper alloy contacts in a .1" pitch and .2" row spacing, it offers precision mating for 100 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Trust this connector for secure and efficient interconnect solutions in various industries.