395-100-525-512

Heilind Number:EDA395-100-525-512
Manufacturer:EDAC
Manufacturer Number:395-100-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-512

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector, SKU 395-100-525-512. Designed for seamless integration, this connector features 100 positions spread across two rows with a pitch of .1 inch, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, available now in sleek black color.