395-100-525-588

Heilind Number:EDA395-100-525-588
Manufacturer:EDAC
Manufacturer Number:395-100-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-588

Detailed Description

Introducing our 395-100-525-588 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Encased in durable UL 94V-0 Thermoplastic Polyester housing, this connector boasts two rows of high-performance copper alloy contacts, providing excellent conductivity for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections across 100 positions. Designed for straight mount orientation, it ensures seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in the 395-100-525-588 for superior connectivity in your projects.