395-100-525-802

Heilind Number:EDA395-100-525-802
Manufacturer:EDAC
Manufacturer Number:395-100-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-802

Detailed Description

Introducing our high-performance 395-100-525-802 Card Edge Connector, designed to meet the demands of modern electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 100 positions for seamless connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in the 395-100-525-802 for secure and efficient board-to-board PCB connections in your next project.