395-100-525-807

Heilind Number:EDA395-100-525-807
Manufacturer:EDAC
Manufacturer Number:395-100-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-807

Detailed Description

Introducing the 395-100-525-807, a cutting-edge black Card Edge Connector designed to elevate your PCB assembly experience. With a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. Its two rows of high-quality copper alloy contacts offer superior conductivity, making it ideal for power-hungry applications. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. With 100 positions available, you'll have ample room for all your connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in the 395-100-525-807 to deliver seamless and secure connections, meeting the highest standards of quality and performance. Elevate your PCB design with this essential connector, available now in our comprehensive product lineup.