395-100-525-808

Heilind Number:EDA395-100-525-808
Manufacturer:EDAC
Manufacturer Number:395-100-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-808

Detailed Description

Introducing the 395-100-525-808, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered for optimal power transmission, this black connector boasts a robust amperage rating of 3A, making it ideal for demanding industrial environments. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in extreme conditions. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers precise and secure mating with compatible devices. Featuring 100 positions in total, it allows for versatile interconnection possibilities on your PCB layout. The straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees performance consistency. Trust in the 395-100-525-808 for efficient and dependable board-level connectivity in your next project.