395-100-525-812

Heilind Number:EDA395-100-525-812
Manufacturer:EDAC
Manufacturer Number:395-100-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-812

Detailed Description

Enhance your electronic connections with our high-performance 395-100-525-812 Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features two rows of 100 positions, ensuring reliable and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transmission. The copper alloy contact material ensures low resistance and high conductivity. Its straight mount orientation offers ease of installation, making it ideal for various applications in telecommunications, industrial, and consumer electronics. Upgrade your connectivity solutions with this top-of-the-line connector.