395-100-525-858

Heilind Number:EDA395-100-525-858
Manufacturer:EDAC
Manufacturer Number:395-100-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-858

Detailed Description

Introducing the 395-100-525-858, a high-performance board-to-board PCB connector designed to elevate your electronic assembly projects. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector not only offers durability but also ensures safety compliance. With two rows and a total of 100 positions, it provides ample connectivity for your devices. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Whether you're a seasoned professional or a DIY enthusiast, trust the 395-100-525-858 to deliver seamless and reliable connections in your projects. Elevate your electronic assemblies with this top-of-the-line connector.