395-100-540-212

Heilind Number:EDA395-100-540-212
Manufacturer:EDAC
Manufacturer Number:395-100-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-540-212

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Board to Board Card Edge Connector. Featuring two rows and 100 positions, it offers efficient signal transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it's easy to integrate into your designs. The copper alloy contact material guarantees excellent conductivity, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Upgrade your interconnection setup with this black connector, perfect for professional and DIY projects alike.