395-100-540-502

Heilind Number:EDA395-100-540-502
Manufacturer:EDAC
Manufacturer Number:395-100-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows and a pitch of .1 inches, it offers 100 positions for efficient data transfer. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee stable performance in any environment. Perfect for a wide range of applications, these connectors are a must-have for your electronic projects. Upgrade your connectivity experience today.