395-100-540-512

Heilind Number:EDA395-100-540-512
Manufacturer:EDAC
Manufacturer Number:395-100-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-540-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and efficient signal transmission. Boasting 100 positions, it's perfect for complex circuitry. The straight mount orientation and a wide operating temperature range of -40 to 105 °C enhance versatility, making it suitable for various applications in the electronics industry. Upgrade your PCB connections with this reliable and robust connector.