395-100-540-802

Heilind Number:EDA395-100-540-802
Manufacturer:EDAC
Manufacturer Number:395-100-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek black. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees optimal conductivity, while its two rows, spaced at .2 inches, provide seamless integration on your board. With 100 positions and a pitch of .1 inches, it offers ample connectivity options for your devices. Designed for straight mount orientation, it's easy to install and suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB projects.