395-100-541-201

Heilind Number:EDA395-100-541-201
Manufacturer:EDAC
Manufacturer Number:395-100-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve optimal signal transmission with ease. Offering 100 positions in total, this connector allows for versatile and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its practicality, making it suitable for a variety of applications. Upgrade your electronic projects with this high-performance connector, a must-have in any engineer's toolkit.