395-100-541-288

Heilind Number:EDA395-100-541-288
Manufacturer:EDAC
Manufacturer Number:395-100-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-541-288

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. With two rows and a total of 100 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether for professional or DIY projects, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.