395-100-541-588

Heilind Number:EDA395-100-541-588
Manufacturer:EDAC
Manufacturer Number:395-100-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance, two-row board-to-board connector. Designed for seamless integration, it features 100 positions with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees superior performance even in harsh environments. With copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.