395-100-541-802

Heilind Number:EDA395-100-541-802
Manufacturer:EDAC
Manufacturer Number:395-100-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-541-802

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronics assembly. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it ensures reliable signal transmission between boards. Boasting 100 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact pitch of .1 inches make it easy to install and optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.