395-100-541-808

Heilind Number:EDA395-100-541-808
Manufacturer:EDAC
Manufacturer Number:395-100-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-541-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable power delivery. With two rows and a pitch of .1 inches, it offers seamless integration into your setup. Boasting 100 positions and a straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.