395-100-542-207

Heilind Number:EDA395-100-542-207
Manufacturer:EDAC
Manufacturer Number:395-100-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it offers seamless interconnection for up to 100 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Ideal for a range of applications, this connector is a crucial component for efficient and secure PCB connections.