395-100-542-208

Heilind Number:EDA395-100-542-208
Manufacturer:EDAC
Manufacturer Number:395-100-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 100 positions each, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates secure and stable connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, while the sleek black color adds a touch of sophistication to your PCB setup. Upgrade your connectivity solutions with this essential component.