395-100-542-288

Heilind Number:EDA395-100-542-288
Manufacturer:EDAC
Manufacturer Number:395-100-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-288

Detailed Description

Enhance your PCB connections with this versatile black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts offering a pitch of .1 inches and 100 positions, this connector enables seamless board-to-board communication. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its usability. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today with this essential component.