395-100-542-588

Heilind Number:EDA395-100-542-588
Manufacturer:EDAC
Manufacturer Number:395-100-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts for reliable conductivity. With two rows and 100 positions, it offers ample connectivity for your applications. The straight mount orientation and 0.1-inch pitch ensure easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this black card edge connector, a must-have component for your connectivity needs.