395-100-542-802

Heilind Number:EDA395-100-542-802
Manufacturer:EDAC
Manufacturer Number:395-100-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance two-row board-to-board PCB connector. Expertly crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure power transfer with an amperage of 3A. Featuring 100 positions on a .1-inch pitch, it offers seamless integration for efficient data transmission. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Elevate your PCB connectivity with this essential component.