395-100-542-808

Heilind Number:EDA395-100-542-808
Manufacturer:EDAC
Manufacturer Number:395-100-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-808

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 100 positions with a compact pitch of .1 inches, allowing for seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and dual rows for easy installation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Elevate your PCB assembly with this essential component that combines quality, functionality, and performance.