395-100-555-204

Heilind Number:EDA395-100-555-204
Manufacturer:EDAC
Manufacturer Number:395-100-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-555-204

Detailed Description

Upgrade your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 100 positions each, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional installation, this straight-mount connector is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for efficient and dependable performance in all your PCB applications.