395-100-555-207

Heilind Number:EDA395-100-555-207
Manufacturer:EDAC
Manufacturer Number:395-100-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-555-207

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each positioned at a .1 inch pitch and .2 inch row spacing, you can achieve seamless connectivity in your electronic assemblies. Boasting 100 positions, this connector offers ample room for your devices to communicate effectively. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our connector for efficient, long-lasting connections in your electronic projects. Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each positioned at a .1 inch pitch and .2 inch row spacing, you can achieve seamless connectivity in your electronic assemblies. Boasting 100 positions, this connector offers ample room for your devices to communicate effectively. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our connector for efficient, long-lasting connections in your electronic projects.