395-100-555-512

Heilind Number:EDA395-100-555-512
Manufacturer:EDAC
Manufacturer Number:395-100-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-555-512

Detailed Description

Enhance connectivity with our Board To Board PCB Connectors, essential for seamless integration in electronic systems. Featuring a sleek black design, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a pitch of .1 inch, they offer optimal spacing for secure connections. Crafted with copper alloy contacts, they guarantee efficient signal transmission. With 100 positions and a straight mount orientation, they provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in various environments. Upgrade your PCB assembly with these high-quality connectors, designed for performance and longevity.