395-100-555-802

Heilind Number:EDA395-100-555-802
Manufacturer:EDAC
Manufacturer Number:395-100-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 100-position board-to-board PCB connector. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, its straight mount orientation and dual rows make it ideal for various applications. Upgrade your systems with this essential connector for optimal performance and durability.