395-100-555-812

Heilind Number:EDA395-100-555-812
Manufacturer:EDAC
Manufacturer Number:395-100-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-555-812

Detailed Description

Enhance connectivity in your electronic devices with our black Card Edge Connector. Designed for seamless integration on PCBs, this durable component features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 100 positions with a pitch of .1 inches, ideal for high-density board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.