395-100-556-207

Heilind Number:EDA395-100-556-207
Manufacturer:EDAC
Manufacturer Number:395-100-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a straight mount orientation and 100 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material and .1" pitch guarantee efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Whether you're a professional or a DIY enthusiast, this black connector is a must-have for achieving secure and efficient board-to-board connections. Elevate your PCB assembly game with this essential component.