395-100-556-512

Heilind Number:EDA395-100-556-512
Manufacturer:EDAC
Manufacturer Number:395-100-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-512

Detailed Description

Enhance your PCB connections with our high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector guarantees durability and safety. Featuring two rows of 100 copper alloy contacts, it ensures reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Its straight mount orientation allows for easy installation, making it a must-have component for your next project.