395-100-556-578

Heilind Number:EDA395-100-556-578
Manufacturer:EDAC
Manufacturer Number:395-100-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. With two rows and a pitch of .1 inches, it offers easy installation and a secure connection. The 100 copper alloy contacts guarantee reliable conductivity, while the straight mount orientation allows for seamless integration onto your circuit board. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for smooth and efficient data transmission.