395-100-556-802

Heilind Number:EDA395-100-556-802
Manufacturer:EDAC
Manufacturer Number:395-100-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-802

Detailed Description

Enhance your connectivity with this Black Board To Board PCB Connector, designed to streamline data transmission in electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures a secure and reliable connection. With two rows and a total of 100 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for professionals and DIY enthusiasts alike. Upgrade your PCB connectivity with this high-performance connector, an essential component for modern electronic systems.