395-100-556-804

Heilind Number:EDA395-100-556-804
Manufacturer:EDAC
Manufacturer Number:395-100-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows and 100 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB setup with this top-of-the-line connector.