395-100-556-807

Heilind Number:EDA395-100-556-807
Manufacturer:EDAC
Manufacturer Number:395-100-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, it offers reliable amperage of 3A and a total of 100 positions for versatile connectivity options. The straight mount orientation and .1-inch pitch ensure easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for professional and DIY applications, it's a must-have component for your electronic projects.