395-100-556-808

Heilind Number:EDA395-100-556-808
Manufacturer:EDAC
Manufacturer Number:395-100-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-808

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector, designed to meet your electronic assembly needs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 100 positions, it offers ample space for your connection requirements. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating temperature range of -40 to 105 °C allows for versatile use in various environments. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, facilitates easy installation on PCBs. Perfect for diverse electronic applications, this connector is a must-have for professionals and enthusiasts alike.