395-100-556-812

Heilind Number:EDA395-100-556-812
Manufacturer:EDAC
Manufacturer Number:395-100-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-812

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector in classic black. Designed for seamless integration, it features two rows with a pitch of 0.1 inches and a total of 100 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and secure connection. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.