395-100-556-858

Heilind Number:EDA395-100-556-858
Manufacturer:EDAC
Manufacturer Number:395-100-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-556-858

Detailed Description

Enhance your electronic connectivity with this versatile and high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of precision-engineered copper alloy contacts, it offers seamless power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout, accommodating 100 positions for extensive connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector to streamline your electronic connections with uncompromising quality and performance.