395-100-558-201

Heilind Number:EDA395-100-558-201
Manufacturer:EDAC
Manufacturer Number:395-100-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transfer at an amperage of 3A. Perfect for compact setups, its right-angle mount orientation and 100-position layout allow for efficient space utilization. Operating flawlessly even in extreme conditions, it boasts an impressive temperature range of -40 to 105°C. Elevate your electronics assembly with this essential connector.