395-100-558-212

Heilind Number:EDA395-100-558-212
Manufacturer:EDAC
Manufacturer Number:395-100-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of expertly designed contacts made from high-quality Copper Alloy, you can trust in reliable and efficient performance. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement, while the 100 positions cater to versatile connectivity needs. Designed for seamless integration, this connector offers a right-angle mount orientation, making it ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.