395-100-558-258

Heilind Number:EDA395-100-558-258
Manufacturer:EDAC
Manufacturer Number:395-100-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-258

Detailed Description

Enhance connectivity in your electronics with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows of 100 positions each, this connector offers ample space for secure connections. The right-angle mount orientation allows for efficient PCB layout, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this essential component for seamless data transmission.