395-100-558-288

Heilind Number:EDA395-100-558-288
Manufacturer:EDAC
Manufacturer Number:395-100-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-288

Detailed Description

Enhance your circuit board connections with this sleek, black PCB connector. Designed for optimal performance, it features a right-angle mount orientation and two rows for efficient signal transmission. With a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contact material, it ensures reliable conductivity in any environment. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, offering 100 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.