395-100-558-502

Heilind Number:EDA395-100-558-502
Manufacturer:EDAC
Manufacturer Number:395-100-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-558-502

Detailed Description

Enhance connectivity in your electronic designs with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transmission between boards. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation saves space on your PCB. With 100 positions and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-performance connector.